NAND Gate IC 1 Channel SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G00DRLR

DigiKey Part Number
296-SN74AUP1G00DRLRTR-ND - Tape & Reel (TR)
296-SN74AUP1G00DRLRCT-ND - Cut Tape (CT)
296-SN74AUP1G00DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G00DRLR
Description
IC GATE NAND 1CH 2-INP SOT5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G00DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-5
Package / Case
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.933
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26900 €2,69 €
250,23960 €5,99 €
1000,20770 €20,77 €
2500,19252 €48,13 €
5000,18338 €91,69 €
1.0000,17582 €175,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16448 €657,92 €
8.0000,16027 €1.282,16 €
12.0000,15816 €1.897,92 €
20.0000,15582 €3.116,40 €
28.0000,15445 €4.324,60 €
40.0000,15314 €6.125,60 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €

Other Suppliers on DigiKey

53.455In Stock
Ships from Rochester Electronics, LLC