MFR Recommended
Similar
Similar

SN74AUP1G00DCKRG4 | |
|---|---|
DigiKey Part Number | SN74AUP1G00DCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G00DCKRG4 |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G00DCKRG4 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 30pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G00DCKR | Texas Instruments | 32.427 | 296-18200-1-ND | 0,36000 € | MFR Recommended |
| 74AUP1G00GW,125 | Nexperia USA Inc. | 14.656 | 1727-3173-1-ND | 0,16000 € | Similar |
| NC7SP00P5X | onsemi | 0 | NC7SP00P5XTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09566 € | 573,96 € |
| 9.000 | 0,09418 € | 847,62 € |
| 15.000 | 0,09254 € | 1.388,10 € |
| 21.000 | 0,09158 € | 1.923,18 € |
| 30.000 | 0,09066 € | 2.719,80 € |
| 75.000 | 0,08867 € | 6.650,25 € |
| Unit Price without VAT: | 0,09566 € |
|---|---|
| Unit Price with VAT: | 0,11384 € |




