Inverter IC 6 Channel 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUCU04RGYR

DigiKey Part Number
296-19069-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUCU04RGYR
Description
IC INVERTER 6CH 1-INP 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUCU04RGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
9mA, 9mA
Series
Max Propagation Delay @ V, Max CL
1.7ns @ 2.5V, 30pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
14-VQFN (3.5x3.5)
Number of Circuits
6
Package / Case
14-VFQFN Exposed Pad
Number of Inputs
1
Base Product Number
Voltage - Supply
0.8V ~ 2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 164.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35993 €1.079,79 €
Manufacturers Standard Package
Unit Price without VAT:0,35993 €
Unit Price with VAT:0,42832 €

Other Suppliers on DigiKey

164.000In Stock
Ships from Rochester Electronics, LLC