
SN74AUCH16374GQLR | |
|---|---|
DigiKey Part Number | 296-15251-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUCH16374GQLR |
Description | IC FF D-TYPE DOUBLE 8BIT 56BGA |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 56-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUCH16374GQLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 250 MHz | |
Max Propagation Delay @ V, Max CL | 2.2ns @ 2.5V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-BGA Microstar Junior (7x4.5) | |
Package / Case | 56-VFBGA | |
Base Product Number |

