Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUCH16374DGVR

DigiKey Part Number
296-19067-2-ND - Tape & Reel (TR)
296-19067-1-ND - Cut Tape (CT)
296-19067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUCH16374DGVR
Description
IC FF D-TYPE DBL 8-BIT 48-TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUCH16374DGVR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
2.2ns @ 2.5V, 30pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
9mA, 9mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0.8V ~ 2.7V
Part Status
Active
Current - Quiescent (Iq)
20 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
48-TVSOP
Number of Bits per Element
8
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Clock Frequency
250 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,25128 €2.502,56 €
4.0001,22487 €4.899,48 €
6.0001,21165 €7.269,90 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC