Flip Flop 4 Element D-Type 8 Bit Positive Edge 96-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC32374GKER

DigiKey Part Number
296-19065-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUC32374GKER
Description
IC FF D-TYPE QDR 8BIT 96LFBGA
Customer Reference
Detailed Description
Flip Flop 4 Element D-Type 8 Bit Positive Edge 96-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC32374GKER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
4
Number of Bits per Element
8
Clock Frequency
250 MHz
Max Propagation Delay @ V, Max CL
2.2ns @ 2.5V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Iq)
40 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
96-LFBGA (13.5x5.5)
Package / Case
96-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 1.974 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,75446 €2.754,46 €
2.0002,69431 €5.388,62 €
3.0002,66421 €7.992,63 €
Manufacturers Standard Package
Unit Price without VAT:2,75446 €
Unit Price with VAT:3,27781 €

Other Suppliers on DigiKey

1.974In Stock
Ships from Rochester Electronics, LLC