
SN74AUC2GU04YZPR | |
|---|---|
DigiKey Part Number | 296-19064-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC2GU04YZPR |
Description | IC INVERTER 2CH 2-INP 6DSBGA |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2GU04YZPR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 9mA, 9mA |
Series | Max Propagation Delay @ V, Max CL 2ns @ 2.5V, 30pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-DSBGA |
Number of Circuits 2 | Package / Case 6-XFBGA, DSBGA |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 0.8V ~ 2.7V |

