
SN74AUC2G86DCUR | |
|---|---|
DigiKey Part Number | 296-16836-2-ND - Tape & Reel (TR) 296-16836-1-ND - Cut Tape (CT) 296-16836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G86DCUR |
Description | IC GATE XOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G86DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,33600 € | 8,40 € |
| 100 | 0,29350 € | 29,35 € |
| 250 | 0,27300 € | 68,25 € |
| 500 | 0,26068 € | 130,34 € |
| 1.000 | 0,25504 € | 255,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23800 € | 714,00 € |
| 6.000 | 0,23187 € | 1.391,22 € |
| 9.000 | 0,22880 € | 2.059,20 € |
| 15.000 | 0,22539 € | 3.380,85 € |
| 21.000 | 0,22341 € | 4.691,61 € |
| 30.000 | 0,22149 € | 6.644,70 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |



