Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G80YEPR

DigiKey Part Number
296-16817-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUC2G80YEPR
Description
IC FF D-TYPE DOUBLE 1BIT 8DSBGA
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G80YEPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Inverted
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
275 MHz
Max Propagation Delay @ V, Max CL
1.8ns @ 2.5V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Iq)
10 µA
Input Capacitance
2.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA
Package / Case
8-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

9.000In Stock
Ships from Rochester Electronics, LLC