MFR Recommended

SN74AUC2G80DCTRG4 | |
|---|---|
DigiKey Part Number | SN74AUC2G80DCTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G80DCTRG4 |
Description | IC FF D-TYPE DOUBLE 1-BIT SM8 |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G80DCTRG4 Models |
Category | Max Propagation Delay @ V, Max CL 1.8ns @ 2.5V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 9mA, 9mA |
Packaging Tape & Reel (TR) | Voltage - Supply 0.8V ~ 2.7V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 2.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package SM8 |
Number of Bits per Element 1 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Clock Frequency 275 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC2G80DCTR | Texas Instruments | 20.861 | 296-19058-2-ND | 0,50545 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30235 € | 907,05 € |
| 6.000 | 0,29489 € | 1.769,34 € |
| 9.000 | 0,29116 € | 2.620,44 € |
| 15.000 | 0,28702 € | 4.305,30 € |
| 21.000 | 0,28461 € | 5.976,81 € |
| 30.000 | 0,28228 € | 8.468,40 € |
| Unit Price without VAT: | 0,30235 € |
|---|---|
| Unit Price with VAT: | 0,35980 € |


