Parametric Equivalent

SN74AUC2G79YEPR | |
|---|---|
DigiKey Part Number | 296-16640-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G79YEPR |
Description | IC FF D-TYPE DOUBLE 1BIT 8DSBGA |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G79YEPR Models |
Category | Max Propagation Delay @ V, Max CL 1.8ns @ 2.5V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 9mA, 9mA |
Packaging Tape & Reel (TR) | Voltage - Supply 0.8V ~ 2.7V |
Part Status Obsolete | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 2.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 8-DSBGA |
Number of Bits per Element 1 | Package / Case 8-XFBGA, DSBGA |
Clock Frequency 275 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC2G79YZPR | Texas Instruments | 149.344 | 296-16641-2-ND | 0,49689 € | Parametric Equivalent |


