MFR Recommended
Similar

SN74AUC2G79DCURG4 | |
|---|---|
DigiKey Part Number | SN74AUC2G79DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G79DCURG4 |
Description | IC FF D-TYPE DOUBLE 1BIT 8VSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G79DCURG4 Models |
Category | Max Propagation Delay @ V, Max CL 1.8ns @ 2.5V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 9mA, 9mA |
Packaging Tape & Reel (TR) | Voltage - Supply 0.8V ~ 2.7V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 2.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Clock Frequency 275 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC2G79DCUR | Texas Instruments | 123.047 | 296-19057-2-ND | 0,42495 € | MFR Recommended |
| 74AUP2G79DC,125 | Nexperia USA Inc. | 3.026 | 1727-6885-1-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21887 € | 656,61 € |
| 6.000 | 0,21317 € | 1.279,02 € |
| 9.000 | 0,21031 € | 1.892,79 € |
| 15.000 | 0,20714 € | 3.107,10 € |
| 21.000 | 0,20529 € | 4.311,09 € |
| 30.000 | 0,20351 € | 6.105,30 € |
| Unit Price without VAT: | 0,21887 € |
|---|---|
| Unit Price with VAT: | 0,26046 € |



