2 Circuit IC Switch 1:1 15Ohm SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G66DCTR

DigiKey Part Number
296-19053-2-ND - Tape & Reel (TR)
296-19053-1-ND - Cut Tape (CT)
296-19053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC2G66DCTR
Description
IC SWITCH SPST-NO X 2 15OHM SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 15Ohm SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G66DCTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
2.3ns, 2ns
Manufacturer
Texas Instruments
-3db Bandwidth
500MHz
Series
Channel Capacitance (CS(off), CD(off))
3pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
1µA
Part Status
Active
Crosstalk
-60dB @ 1MHz
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
On-State Resistance (Max)
15Ohm
Supplier Device Package
SM8
Channel-to-Channel Matching (ΔRon)
1Ohm (Max)
Base Product Number
Voltage - Supply, Single (V+)
0.8V ~ 2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX323CUA+TAnalog Devices Inc./Maxim Integrated0MAX323CUA+T-ND4,47625 €Similar
MAX4541CUA+Analog Devices Inc./Maxim Integrated408MAX4541CUA+-ND2,79000 €Similar
MAX4541CUA+TAnalog Devices Inc./Maxim Integrated0MAX4541CUA+T-ND1,44405 €Similar
MAX4575EUA+Analog Devices Inc./Maxim Integrated326MAX4575EUA+-ND4,86000 €Similar
MAX4641EUA+Analog Devices Inc./Maxim Integrated1.720MAX4641EUA+-ND3,77000 €Similar
In-Stock: 4.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32200 €3,22 €
250,28800 €7,20 €
1000,25060 €25,06 €
2500,23276 €58,19 €
5000,22202 €111,01 €
1.0000,21576 €215,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20225 €606,75 €
6.0000,19690 €1.181,40 €
9.0000,19422 €1.747,98 €
15.0000,19125 €2.868,75 €
21.0000,18952 €3.979,92 €
30.0000,18785 €5.635,50 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €