Direct

SN74AUC2G53YZTR | |
|---|---|
DigiKey Part Number | 296-23241-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G53YZTR |
Description | IC SWITCH SPDT X 1 15OHM 8DSBGA |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G53YZTR Models |
Category | Switch Time (Ton, Toff) (Max) 2.2ns, 2.3ns |
Manufacturer Texas Instruments | -3db Bandwidth 500MHz |
Series | Channel Capacitance (CS(off), CD(off)) 3pF, 4.5pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Obsolete | Crosstalk -60dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFBGA, DSBGA |
On-State Resistance (Max) 15Ohm | Supplier Device Package 8-DSBGA |
Channel-to-Channel Matching (ΔRon) 1Ohm (Max) | Base Product Number |
Voltage - Supply, Single (V+) 0.8V ~ 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC2G53YZPR | Texas Instruments | 112.259 | 296-19052-1-ND | 0,75000 € | Direct |


