
SN74AUC2G53YZPR | |
|---|---|
DigiKey Part Number | 296-19052-2-ND - Tape & Reel (TR) 296-19052-1-ND - Cut Tape (CT) 296-19052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G53YZPR |
Description | IC SWITCH SPDT X 1 15OHM 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G53YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm (Max) | |
Voltage - Supply, Single (V+) | 0.8V ~ 2.7V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 2.2ns, 2.3ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 4.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,48760 € | 12,19 € |
| 100 | 0,42880 € | 42,88 € |
| 250 | 0,40052 € | 100,13 € |
| 500 | 0,38352 € | 191,76 € |
| 1.000 | 0,38185 € | 381,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35224 € | 1.056,72 € |
| 6.000 | 0,34379 € | 2.062,74 € |
| 9.000 | 0,33955 € | 3.055,95 € |
| 15.000 | 0,33486 € | 5.022,90 € |
| 21.000 | 0,33211 € | 6.974,31 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

