SN74AUC2G34YEPR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,67000 €
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G34YEPR

DigiKey Part Number
296-19050-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUC2G34YEPR
Description
IC BUFF NON-INVERT 2.7V 6-DSBGA
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G34YEPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.000In Stock
Ships from Rochester Electronics, LLC