
SN74AUC2G34DRLR | |
|---|---|
DigiKey Part Number | 296-18648-2-ND - Tape & Reel (TR) 296-18648-1-ND - Cut Tape (CT) 296-18648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G34DRLR |
Description | IC BUFF NON-INVERT 2.7V SOT-5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G34DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40160 € | 10,04 € |
| 100 | 0,35170 € | 35,17 € |
| 250 | 0,32792 € | 81,98 € |
| 500 | 0,31356 € | 156,78 € |
| 1.000 | 0,30943 € | 309,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28398 € | 1.135,92 € |
| 8.000 | 0,27738 € | 2.219,04 € |
| 12.000 | 0,27408 € | 3.288,96 € |
| 20.000 | 0,27042 € | 5.408,40 € |
| 28.000 | 0,26828 € | 7.511,84 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |









