Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G241DCTR

DigiKey Part Number
296-18883-2-ND - Tape & Reel (TR)
296-18883-1-ND - Cut Tape (CT)
296-18883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC2G241DCTR
Description
IC BUFFER NON-INVERTING 2.7V SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G241DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 90.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32149 €964,47 €
6.0000,31365 €1.881,90 €
9.0000,30972 €2.787,48 €
15.0000,30536 €4.580,40 €
21.0000,30282 €6.359,22 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €

Other Suppliers on DigiKey

90.000In Stock
Ships from Rochester Electronics, LLC