Similar

SN74AUC2G126YZPR | |
|---|---|
DigiKey Part Number | 296-16801-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G126YZPR |
Description | IC BUFF 0.8V/2.7V 8-DSBGA |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G126YZPR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFBGA, DSBGA |
Number of Elements 2 | Supplier Device Package 8-DSBGA |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G126YZPR | Texas Instruments | 800 | 296-SN74LVC2G126YZPRCT-ND | 0,68000 € | Similar |


