
SN74AUC2G125YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUC2G125YZPRTR-ND - Tape & Reel (TR) 296-SN74AUC2G125YZPRCT-ND - Cut Tape (CT) 296-SN74AUC2G125YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G125YZPR |
Description | IC BUFF NON-INVERT 2.7V 8-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G125YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,39240 € | 9,81 € |
| 100 | 0,34330 € | 34,33 € |
| 250 | 0,31996 € | 79,99 € |
| 500 | 0,30590 € | 152,95 € |
| 1.000 | 0,30153 € | 301,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27999 € | 839,97 € |
| 6.000 | 0,27299 € | 1.637,94 € |
| 9.000 | 0,26948 € | 2.425,32 € |
| 15.000 | 0,26559 € | 3.983,85 € |
| 21.000 | 0,26332 € | 5.529,72 € |
| 30.000 | 0,26114 € | 7.834,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

