
SN74AUC2G125DCUR | |
|---|---|
DigiKey Part Number | 296-17925-2-ND - Tape & Reel (TR) 296-17925-1-ND - Cut Tape (CT) 296-17925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G125DCUR |
Description | IC BUFF NON-INVERT 2.7V 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G125DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32400 € | 8,10 € |
| 100 | 0,28240 € | 28,24 € |
| 250 | 0,26264 € | 65,66 € |
| 500 | 0,25074 € | 125,37 € |
| 1.000 | 0,24491 € | 244,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22880 € | 686,40 € |
| 6.000 | 0,22286 € | 1.337,16 € |
| 9.000 | 0,21989 € | 1.979,01 € |
| 15.000 | 0,21660 € | 3.249,00 € |
| 21.000 | 0,21467 € | 4.508,07 € |
| 30.000 | 0,21282 € | 6.384,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

