
SN74AUC2G08YZTR | |
|---|---|
DigiKey Part Number | SN74AUC2G08YZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G08YZTR |
Description | IC GATE AND 2CH 2-INP 8DSBGA |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G08YZTR Models |
Category | Current - Output High, Low 9mA, 9mA |
Mfr | Input Logic Level - Low 0V ~ 0.7V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 1.6ns @ 2.5V, 30pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-DSBGA |
Number of Inputs 2 | Package / Case 8-UFBGA, DSBGA |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21887 € | 656,61 € |
| 6.000 | 0,21317 € | 1.279,02 € |
| 9.000 | 0,21031 € | 1.892,79 € |
| 15.000 | 0,20714 € | 3.107,10 € |
| 21.000 | 0,20529 € | 4.311,09 € |
| 30.000 | 0,20351 € | 6.105,30 € |
| Unit Price without VAT: | 0,21887 € |
|---|---|
| Unit Price with VAT: | 0,26046 € |

