SN74AUC2G08DCURG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.398
Unit Price: 0,52000 €
Datasheet
Image for SN74AUC2G08DCURG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G08DCURG4

DigiKey Part Number
SN74AUC2G08DCURG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUC2G08DCURG4
Description
IC GATE AND 2CH 2-INP 8VSSOP
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G08DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
0V ~ 0.7V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
1.6ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26573 €797,19 €
6.0000,25902 €1.554,12 €
9.0000,25566 €2.300,94 €
15.0000,25194 €3.779,10 €
21.0000,24976 €5.244,96 €
30.0000,24767 €7.430,10 €
Manufacturers Standard Package
Unit Price without VAT:0,26573 €
Unit Price with VAT:0,31622 €