MFR Recommended

SN74AUC2G07DCKRG4 | |
|---|---|
DigiKey Part Number | SN74AUC2G07DCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G07DCKRG4 |
Description | IC BUFF 0.8V/2.7V SC-70-6 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G07DCKRG4 Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package SC-70-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC2G07DCKR | Texas Instruments | 3.165 | 296-SN74AUC2G07DCKRCT-ND | 0,51000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22949 € | 688,47 € |
| 6.000 | 0,22355 € | 1.341,30 € |
| 9.000 | 0,22058 € | 1.985,22 € |
| 15.000 | 0,21729 € | 3.259,35 € |
| 21.000 | 0,21536 € | 4.522,56 € |
| 30.000 | 0,21351 € | 6.405,30 € |
| Unit Price without VAT: | 0,22949 € |
|---|---|
| Unit Price with VAT: | 0,27309 € |


