
SN74AUC2G07DBVR | |
|---|---|
DigiKey Part Number | 296-15736-2-ND - Tape & Reel (TR) 296-15736-1-ND - Cut Tape (CT) 296-15736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G07DBVR |
Description | IC BUFF NON-INVERT 2.7V SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G07DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20249 € | 607,47 € |
| 6.000 | 0,19713 € | 1.182,78 € |
| 9.000 | 0,19444 € | 1.749,96 € |
| 15.000 | 0,19146 € | 2.871,90 € |
| 21.000 | 0,18972 € | 3.984,12 € |
| 30.000 | 0,18805 € | 5.641,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

