
SN74AUC2G06YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUC2G06YZPRTR-ND - Tape & Reel (TR) 296-SN74AUC2G06YZPRCT-ND - Cut Tape (CT) 296-SN74AUC2G06YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G06YZPR |
Description | IC INVERTER 2CH 2-INP 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G06YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31913 € | 957,39 € |
| 6.000 | 0,31133 € | 1.867,98 € |
| 9.000 | 0,30742 € | 2.766,78 € |
| 15.000 | 0,30309 € | 4.546,35 € |
| 21.000 | 0,30056 € | 6.311,76 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

