
SN74AUC2G06DCKR | |
|---|---|
DigiKey Part Number | 296-17052-2-ND - Tape & Reel (TR) 296-17052-1-ND - Cut Tape (CT) 296-17052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G06DCKR |
Description | IC INVERTER 2CH 2-INP SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G06DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,34320 € | 8,58 € |
| 100 | 0,29950 € | 29,95 € |
| 250 | 0,27868 € | 69,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24311 € | 729,33 € |
| 6.000 | 0,23687 € | 1.421,22 € |
| 9.000 | 0,23375 € | 2.103,75 € |
| 15.000 | 0,23029 € | 3.454,35 € |
| 21.000 | 0,22826 € | 4.793,46 € |
| 30.000 | 0,22632 € | 6.789,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

