
SN74AUC2G04YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUC2G04YZPRTR-ND - Tape & Reel (TR) 296-SN74AUC2G04YZPRCT-ND - Cut Tape (CT) 296-SN74AUC2G04YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G04YZPR |
Description | IC INVERTER 2CH 1-INP 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G04YZPR Models |
Category | Current - Output High, Low 9mA, 9mA |
Mfr | Input Logic Level - Low 0V ~ 0.7V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 1.5ns @ 2.5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-DSBGA |
Number of Inputs 1 | Package / Case 6-XFBGA, DSBGA |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,47080 € | 11,77 € |
| 100 | 0,41370 € | 41,37 € |
| 250 | 0,38648 € | 96,62 € |
| 500 | 0,37000 € | 185,00 € |
| 1.000 | 0,36800 € | 368,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33970 € | 1.019,10 € |
| 6.000 | 0,33150 € | 1.989,00 € |
| 9.000 | 0,32740 € | 2.946,60 € |
| 15.000 | 0,32285 € | 4.842,75 € |
| 21.000 | 0,32020 € | 6.724,20 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


