Image for SN74AUC2G00DCUR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G00DCUR

DigiKey Part Number
296-18566-2-ND - Tape & Reel (TR)
296-18566-1-ND - Cut Tape (CT)
296-18566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC2G00DCUR
Description
IC GATE NAND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G00DCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
0V ~ 0.7V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
1.7ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.235
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32800 €3,28 €
250,29320 €7,33 €
1000,25530 €25,53 €
2500,23716 €59,29 €
5000,22622 €113,11 €
1.0000,21722 €217,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20609 €618,27 €
6.0000,20064 €1.203,84 €
9.0000,19791 €1.781,19 €
15.0000,19489 €2.923,35 €
21.0000,19313 €4.055,73 €
30.0000,19143 €5.742,90 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €

Other Suppliers on DigiKey

29.389In Stock
Ships from Rochester Electronics, LLC