
SN74AUC245RGYR | |
|---|---|
DigiKey Part Number | 296-15438-2-ND - Tape & Reel (TR) 296-15438-1-ND - Cut Tape (CT) 296-15438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC245RGYR |
Description | IC TXRX NON-INVERT 2.7V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC245RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05710 € | 3.171,30 € |
| 6.000 | 1,03630 € | 6.217,80 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

