SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1GU04DBVR

DigiKey Part Number
296-13174-2-ND - Tape & Reel (TR)
296-13174-1-ND - Cut Tape (CT)
296-13174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1GU04DBVR
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1GU04DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
2.1ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.963
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,23800 €2,38 €
250,21240 €5,31 €
1000,18370 €18,37 €
2500,16996 €42,49 €
5000,16172 €80,86 €
1.0000,15492 €154,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14651 €439,53 €
6.0000,14240 €854,40 €
9.0000,14034 €1.263,06 €
15.0000,13806 €2.070,90 €
21.0000,13672 €2.871,12 €
30.0000,13544 €4.063,20 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €

Other Suppliers on DigiKey

14.702In Stock
Ships from Rochester Electronics, LLC