
SN74AUC1G80YEPR | |
|---|---|
DigiKey Part Number | 2156-SN74AUC1G80YEPR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G80YEPR |
Description | IC FF D-TYPE SGL 1-BIT 5-DSBGA |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G80YEPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 275 MHz | |
Max Propagation Delay @ V, Max CL | 1.8ns @ 2.5V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 824 | 0,36000 $ | 296,64 $ |
| Unit Price without VAT: | 0,36000 $ |
|---|---|
| Unit Price with VAT: | 0,42840 $ |

