
SN74AUC1G80DCKR | |
|---|---|
DigiKey Part Number | 296-14310-2-ND - Tape & Reel (TR) 296-14310-1-ND - Cut Tape (CT) 296-14310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G80DCKR |
Description | IC FF D-TYPE SINGLE 1BIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G80DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 275 MHz | |
Max Propagation Delay @ V, Max CL | 1.8ns @ 2.5V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19360 € | 4,84 € |
| 100 | 0,16700 € | 16,70 € |
| 250 | 0,15428 € | 38,57 € |
| 500 | 0,14670 € | 73,35 € |
| 1.000 | 0,14042 € | 140,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13268 € | 398,04 € |
| 6.000 | 0,12890 € | 773,40 € |
| 9.000 | 0,12700 € | 1.143,00 € |
| 15.000 | 0,12490 € | 1.873,50 € |
| 21.000 | 0,12367 € | 2.597,07 € |
| 30.000 | 0,12249 € | 3.674,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

