Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G79DCKR

DigiKey Part Number
296-14309-2-ND - Tape & Reel (TR)
296-14309-1-ND - Cut Tape (CT)
296-14309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G79DCKR
Description
IC FF D-TYPE SINGLE 1BIT SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G79DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
275 MHz
Max Propagation Delay @ V, Max CL
1.8ns @ 2.5V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Iq)
10 µA
Input Capacitance
2.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.045
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 $0,36 $
100,25300 $2,53 $
250,22480 $5,62 $
1000,19400 $19,40 $
2500,17928 $44,82 $
5000,17046 $85,23 $
1.0000,16317 $163,17 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15418 $462,54 $
6.0000,14978 $898,68 $
9.0000,14757 $1.328,13 $
15.0000,14513 $2.176,95 $
21.0000,14370 $3.017,70 $
30.0000,14233 $4.269,90 $
Manufacturers Standard Package
Unit Price without VAT:0,36000 $
Unit Price with VAT:0,42840 $

Other Suppliers on DigiKey

5.900In Stock
Ships from Rochester Electronics, LLC