Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G74YZPR

DigiKey Part Number
296-21413-2-ND - Tape & Reel (TR)
296-21413-1-ND - Cut Tape (CT)
296-21413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G74YZPR
Description
IC FF D-TYPE SINGLE 1BIT 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G74YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
275 MHz
Max Propagation Delay @ V, Max CL
1.8ns @ 2.5V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Iq)
10 µA
Input Capacitance
2.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA
Package / Case
8-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,39000 €3,90 €
250,35000 €8,75 €
1000,30550 €30,55 €
2500,28448 €71,12 €
5000,27174 €135,87 €
1.0000,26657 €266,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24832 €744,96 €
6.0000,24199 €1.451,94 €
9.0000,23882 €2.149,38 €
15.0000,23530 €3.529,50 €
21.0000,23325 €4.898,25 €
30.0000,23128 €6.938,40 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €

Other Suppliers on DigiKey

309.000In Stock
Ships from Rochester Electronics, LLC