
SN74AUC1G66DCKR | |
|---|---|
DigiKey Part Number | 296-15428-2-ND - Tape & Reel (TR) 296-15428-1-ND - Cut Tape (CT) 296-15428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G66DCKR |
Description | IC SWITCH SPST-NOX1 15OHM SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 15Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G66DCKR Models |
Category | Switch Time (Ton, Toff) (Max) 1.4ns, 1.5ns |
Manufacturer Texas Instruments | -3db Bandwidth 500MHz |
Series | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
On-State Resistance (Max) 15Ohm | Base Product Number |
Voltage - Supply, Single (V+) 0.8V ~ 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,29920 € | 7,48 € |
| 100 | 0,26060 € | 26,06 € |
| 250 | 0,24220 € | 60,55 € |
| 500 | 0,23108 € | 115,54 € |
| 1.000 | 0,22496 € | 224,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21061 € | 631,83 € |
| 6.000 | 0,20508 € | 1.230,48 € |
| 9.000 | 0,20231 € | 1.820,79 € |
| 15.000 | 0,19924 € | 2.988,60 € |
| 21.000 | 0,19745 € | 4.146,45 € |
| 30.000 | 0,19572 € | 5.871,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

