MFR Recommended
Similar

SN74AUC1G66DBVRE4 | |
|---|---|
DigiKey Part Number | SN74AUC1G66DBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G66DBVRE4 |
Description | IC SWITCH SPST-NOX1 15OHM SOT23 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 15Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G66DBVRE4 Models |
Category | Switch Time (Ton, Toff) (Max) 1.4ns, 1.5ns |
Manufacturer Texas Instruments | -3db Bandwidth 500MHz |
Series | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case SC-74A, SOT-753 |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
On-State Resistance (Max) 15Ohm | Base Product Number |
Voltage - Supply, Single (V+) 0.8V ~ 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC1G66DBVR | Texas Instruments | 82.205 | 296-15427-1-ND | 0,48000 € | MFR Recommended |
| BU4S66G2-TR | Rohm Semiconductor | 1.171 | BU4S66G2CT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08507 € | 510,42 € |
| 9.000 | 0,08372 € | 753,48 € |
| 15.000 | 0,08223 € | 1.233,45 € |
| 21.000 | 0,08136 € | 1.708,56 € |
| 30.000 | 0,08052 € | 2.415,60 € |
| 75.000 | 0,07872 € | 5.904,00 € |
| Unit Price without VAT: | 0,08507 € |
|---|---|
| Unit Price with VAT: | 0,10123 € |



