
SN74AUC1G32DRLR | |
|---|---|
DigiKey Part Number | 296-18647-2-ND - Tape & Reel (TR) 296-18647-1-ND - Cut Tape (CT) 296-18647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G32DRLR |
Description | IC GATE OR 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G32DRLR Models |
Category | Current - Output High, Low 9mA, 9mA |
Mfr | Input Logic Level - Low 0V ~ 0.7V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2.1ns @ 2.5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-5 |
Number of Inputs 2 | Package / Case SOT-553 |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,24960 € | 6,24 € |
| 100 | 0,21660 € | 21,66 € |
| 250 | 0,20088 € | 50,22 € |
| 500 | 0,19138 € | 95,69 € |
| 1.000 | 0,18465 € | 184,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17184 € | 687,36 € |
| 8.000 | 0,16749 € | 1.339,92 € |
| 12.000 | 0,16530 € | 1.983,60 € |
| 20.000 | 0,16288 € | 3.257,60 € |
| 28.000 | 0,16147 € | 4.521,16 € |
| 40.000 | 0,16011 € | 6.404,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

