Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA (1.4x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G240YEPR

DigiKey Part Number
296-15100-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUC1G240YEPR
Description
IC BUFFER INVERTING 2.7V 5-DSBGA
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G240YEPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-XFBGA, DSBGA
Supplier Device Package
5-DSBGA (1.4x0.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC