
SN74AUC1G19DCKT | |
|---|---|
DigiKey Part Number | 296-SN74AUC1G19DCKTTR-ND - Tape & Reel (TR) 296-SN74AUC1G19DCKTCT-ND - Cut Tape (CT) 296-SN74AUC1G19DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G19DCKT |
Description | IC DECODER/DEMUX 1 X 1:2 SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G19DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 9mA, 9mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,43988 € | 109,97 € |
| 500 | 0,42148 € | 210,74 € |
| 750 | 0,41227 € | 309,20 € |
| 1.250 | 0,40206 € | 502,57 € |
| Unit Price without VAT: | 0,43988 € |
|---|---|
| Unit Price with VAT: | 0,52346 € |

