
SN74AUC1G19DCKT | |
|---|---|
DigiKey Part Number | 296-SN74AUC1G19DCKTTR-ND - Tape & Reel (TR) 296-SN74AUC1G19DCKTCT-ND - Cut Tape (CT) 296-SN74AUC1G19DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G19DCKT |
Description | IC DECODER/DEMUX 1 X 1:2 SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G19DCKT Models |
Category | Current - Output High, Low 9mA, 9mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit 1 x 1:2 | Supplier Device Package SC-70-6 |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,43440 € | 108,60 € |
| 500 | 0,41624 € | 208,12 € |
| 750 | 0,40715 € | 305,36 € |
| 1.250 | 0,39706 € | 496,33 € |
| Unit Price without VAT: | 0,43440 € |
|---|---|
| Unit Price with VAT: | 0,51694 € |

