Parametric Equivalent

SN74AUC1G19DBVT | |
|---|---|
DigiKey Part Number | SN74AUC1G19DBVT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G19DBVT |
Description | IC DECODER/DEMUX 1X1:2 SOT-23-6 |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G19DBVT Models |
Category | Current - Output High, Low 9mA, 9mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case SOT-23-6 |
Circuit 1 x 1:2 | Supplier Device Package SOT-23-6 |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC1G19DBVR | Texas Instruments | 109.995 | 296-17895-1-ND | 0,38000 € | Parametric Equivalent |


