
SN74AUC1G17DBVRG4 | |
|---|---|
DigiKey Part Number | 296-49878-2-ND - Tape & Reel (TR) 296-49878-1-ND - Cut Tape (CT) 296-49878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G17DBVRG4 |
Description | IC BUFF NON-INVERT 2.7V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G17DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18758 € | 562,74 € |
| 6.000 | 0,18254 € | 1.095,24 € |
| 9.000 | 0,18002 € | 1.620,18 € |
| 15.000 | 0,17722 € | 2.658,30 € |
| 21.000 | 0,17559 € | 3.687,39 € |
| 30.000 | 0,17401 € | 5.220,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,26840 € | 6,71 € |
| 100 | 0,23320 € | 23,32 € |
| 250 | 0,21636 € | 54,09 € |
| 500 | 0,20624 € | 103,12 € |
| 1.000 | 0,19789 € | 197,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24720 € | 6,18 € |
| 100 | 0,21440 € | 21,44 € |
| 250 | 0,19868 € | 49,67 € |
| 500 | 0,18928 € | 94,64 € |
| 1.000 | 0,18151 € | 181,51 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

