
SN74AUC1G08YZPR | |
|---|---|
DigiKey Part Number | 296-15099-2-ND - Tape & Reel (TR) 296-15099-1-ND - Cut Tape (CT) 296-15099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G08YZPR |
Description | IC GATE AND 1CH 2-INP 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G08YZPR Models |
Category | Current - Output High, Low 9mA, 9mA |
Mfr | Input Logic Level - Low 0.7V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2ns @ 2.5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-DSBGA (1.4x0.9) |
Number of Inputs 2 | Package / Case 5-XFBGA, DSBGA |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,31040 € | 7,76 € |
| 100 | 0,27040 € | 27,04 € |
| 250 | 0,25148 € | 62,87 € |
| 500 | 0,23998 € | 119,99 € |
| 1.000 | 0,23406 € | 234,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21887 € | 656,61 € |
| 6.000 | 0,21317 € | 1.279,02 € |
| 9.000 | 0,21031 € | 1.892,79 € |
| 15.000 | 0,20714 € | 3.107,10 € |
| 21.000 | 0,20529 € | 4.311,09 € |
| 30.000 | 0,20351 € | 6.105,30 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

