
SN74AUC1G07DCKR | |
|---|---|
DigiKey Part Number | 296-12464-2-ND - Tape & Reel (TR) 296-12464-1-ND - Cut Tape (CT) 296-12464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G07DCKR |
Description | IC BUFF NON-INVERT 2.7V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G07DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12960 € | 3,24 € |
| 100 | 0,11080 € | 11,08 € |
| 250 | 0,10196 € | 25,49 € |
| 500 | 0,09658 € | 48,29 € |
| 1.000 | 0,09217 € | 92,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08672 € | 260,16 € |
| 6.000 | 0,08405 € | 504,30 € |
| 9.000 | 0,08271 € | 744,39 € |
| 15.000 | 0,08123 € | 1.218,45 € |
| 21.000 | 0,08037 € | 1.687,77 € |
| 30.000 | 0,07954 € | 2.386,20 € |
| 75.000 | 0,07775 € | 5.831,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



