
SN74AUC1G07DBVR | |
|---|---|
DigiKey Part Number | 296-12463-2-ND - Tape & Reel (TR) 296-12463-1-ND - Cut Tape (CT) 296-12463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G07DBVR |
Description | IC BUFF NON-INVERT 2.7V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G07DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16040 € | 4,01 € |
| 100 | 0,13780 € | 13,78 € |
| 250 | 0,12712 € | 31,78 € |
| 500 | 0,12068 € | 60,34 € |
| 1.000 | 0,11536 € | 115,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10879 € | 326,37 € |
| 6.000 | 0,10557 € | 633,42 € |
| 9.000 | 0,10396 € | 935,64 € |
| 15.000 | 0,10218 € | 1.532,70 € |
| 21.000 | 0,10113 € | 2.123,73 € |
| 30.000 | 0,10013 € | 3.003,90 € |
| 75.000 | 0,09797 € | 7.347,75 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |



