
SN74AUC1G06YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUC1G06YZPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G06YZPR |
Description | IC INVERTER 1CH 1-INP 5DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G06YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.8ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21804 € | 654,12 € |
| 6.000 | 0,21234 € | 1.274,04 € |
| 9.000 | 0,20949 € | 1.885,41 € |
| 15.000 | 0,20632 € | 3.094,80 € |
| 21.000 | 0,20447 € | 4.293,87 € |
| 30.000 | 0,20269 € | 6.080,70 € |
| Unit Price without VAT: | 0,21804 € |
|---|---|
| Unit Price with VAT: | 0,25947 € |

