Inverter IC 1 Channel 5-DSBGA (1.4x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G04YZPR

DigiKey Part Number
296-SN74AUC1G04YZPRTR-ND - Tape & Reel (TR)
296-SN74AUC1G04YZPRCT-ND - Cut Tape (CT)
296-SN74AUC1G04YZPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G04YZPR
Description
IC INVERTER 1CH 1-INP 5DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G04YZPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
9mA, 9mA
Mfr
Input Logic Level - Low
0V ~ 0.7V
Series
Input Logic Level - High
1.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
1.9ns @ 2.5V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-DSBGA (1.4x0.9)
Number of Inputs
1
Package / Case
5-XFBGA, DSBGA
Voltage - Supply
0.8V ~ 2.7V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.027
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27163 €814,89 €
6.0000,26480 €1.588,80 €
9.0000,26138 €2.352,42 €
15.0000,25759 €3.863,85 €
21.0000,25538 €5.362,98 €
30.0000,25325 €7.597,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,42400 €4,24 €
250,38120 €9,53 €
1000,33330 €33,33 €
2500,31060 €77,65 €
5000,29688 €148,44 €
1.0000,28558 €285,58 €
Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,42400 €4,24 €
250,38120 €9,53 €
1000,33330 €33,33 €
2500,31060 €77,65 €
5000,29688 €148,44 €
1.0000,29230 €292,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €

Other Suppliers on DigiKey

86.400In Stock
Ships from Rochester Electronics, LLC