
SN74AUC1G04DCKR | |
|---|---|
DigiKey Part Number | 296-13169-2-ND - Tape & Reel (TR) 296-13169-1-ND - Cut Tape (CT) 296-13169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G04DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G04DCKR Models |
Category | Current - Output High, Low 9mA, 9mA |
Mfr | Input Logic Level - Low 0V ~ 0.7V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 1.9ns @ 2.5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23480 € | 5,87 € |
| 100 | 0,20370 € | 20,37 € |
| 250 | 0,18880 € | 47,20 € |
| 500 | 0,17980 € | 89,90 € |
| 1.000 | 0,17295 € | 172,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16323 € | 489,69 € |
| 6.000 | 0,15874 € | 952,44 € |
| 9.000 | 0,15650 € | 1.408,50 € |
| 15.000 | 0,15401 € | 2.310,15 € |
| 21.000 | 0,15255 € | 3.203,55 € |
| 30.000 | 0,15116 € | 4.534,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

