
SN74AUC1G02DCKR | |
|---|---|
DigiKey Part Number | 296-13167-2-ND - Tape & Reel (TR) 296-13167-1-ND - Cut Tape (CT) 296-13167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G02DCKR |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G02DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2.1ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,19600 € | 4,90 € |
| 100 | 0,16920 € | 16,92 € |
| 250 | 0,15644 € | 39,11 € |
| 500 | 0,14876 € | 74,38 € |
| 1.000 | 0,14243 € | 142,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13462 € | 403,86 € |
| 6.000 | 0,13080 € | 784,80 € |
| 9.000 | 0,12888 € | 1.159,92 € |
| 15.000 | 0,12676 € | 1.901,40 € |
| 21.000 | 0,12552 € | 2.635,92 € |
| 30.000 | 0,12432 € | 3.729,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

